Part Details for PALCE610H-15JC by Lattice Semiconductor Corporation
Overview of PALCE610H-15JC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for PALCE610H-15JC
PALCE610H-15JC CAD Models
PALCE610H-15JC Part Data Attributes
|
PALCE610H-15JC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE610H-15JC
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for PALCE610H-15JC
This table gives cross-reference parts and alternative options found for PALCE610H-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE610H-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP610ALC-12 | OT PLD, 12ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP610ALC-12 |
NPLD610-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | PALCE610H-15JC vs NPLD610-25 |
EP610JI-35 | UV PLD, 37ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Altera Corporation | PALCE610H-15JC vs EP610JI-35 |
PALCE610H-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PALCE610H-15JC vs PALCE610H-25JC |
EP610LC28-15 | OT PLD, 17ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP610LC28-15 |
EP610LI-35 | OT PLD, 37ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP610LI-35 |
EP610ILC28-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP610ILC28-10 |
EP600JC-2 | UV PLD, 35ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP600JC-2 |
EP600LC | OT PLD, 55ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP600LC |
EP610LC-20 | OT PLD, 22ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PALCE610H-15JC vs EP610LC-20 |