Part Details for PALCE22V10-5PC by Cypress Semiconductor
Results Overview of PALCE22V10-5PC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PALCE22V10-5PC Information
PALCE22V10-5PC by Cypress Semiconductor is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PALCE22V10-5PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PALCE22V10-5PC-ND
|
DigiKey | FLASH PLD, 5NS, PAL-TYPE Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1478 In Stock |
|
$7.6500 | Buy Now |
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Rochester Electronics | Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1478 |
|
$6.2600 / $7.3600 | Buy Now |
Part Details for PALCE22V10-5PC
PALCE22V10-5PC CAD Models
PALCE22V10-5PC Part Data Attributes
|
PALCE22V10-5PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10-5PC
Cypress Semiconductor
Flash PLD, 5ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 143 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE22V10-5PC
This table gives cross-reference parts and alternative options found for PALCE22V10-5PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10-5PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL16R6BPC | AMD | Check for Price | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | PALCE22V10-5PC vs AMPAL16R6BPC |
TIBPAL16R8-20MFK | Texas Instruments | Check for Price | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | PALCE22V10-5PC vs TIBPAL16R8-20MFK |
PAL16R6A-2MJ/883B | AMD | Check for Price | OT PLD, 50ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | PALCE22V10-5PC vs PAL16R6A-2MJ/883B |
HAL20L10CNSSHRPP01234 | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 50ns, TTL, PDIP24, | PALCE22V10-5PC vs HAL20L10CNSSHRPP01234 |
AMPAL16R6AJC | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20 | PALCE22V10-5PC vs AMPAL16R6AJC |
ISPGAL22V10C-7LK | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, PAL-Type, CMOS, PDSO28, 10.07 X 5.20 MM, SSOP-28 | PALCE22V10-5PC vs ISPGAL22V10C-7LK |
PALCE20V8-25DMB | Cypress Semiconductor | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | PALCE22V10-5PC vs PALCE20V8-25DMB |
PLDC20RA10-25HMB | Cypress Semiconductor | Check for Price | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | PALCE22V10-5PC vs PLDC20RA10-25HMB |
TICPAL22V10Z-25CJTL | Texas Instruments | Check for Price | UV PLD, 25ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | PALCE22V10-5PC vs TICPAL22V10Z-25CJTL |
PAL16L8H-15JC | AMD | Check for Price | OT PLD, 15ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20 | PALCE22V10-5PC vs PAL16L8H-15JC |