Part Details for PALCE20V8H-15JI/4 by AMD
Results Overview of PALCE20V8H-15JI/4 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PALCE20V8H-15JI/4 Information
PALCE20V8H-15JI/4 by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72201L15JI8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
7201LA15JI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72215LB15JI | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Part Details for PALCE20V8H-15JI/4
PALCE20V8H-15JI/4 CAD Models
PALCE20V8H-15JI/4 Part Data Attributes
|
PALCE20V8H-15JI/4
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8H-15JI/4
AMD
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PALCE20V8H-15JI/4
This table gives cross-reference parts and alternative options found for PALCE20V8H-15JI/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8H-15JI/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20V8-15QVI | Texas Instruments | Check for Price | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | PALCE20V8H-15JI/4 vs GAL20V8-15QVI |
GAL20V8-35QVC | National Semiconductor Corporation | Check for Price | IC EE PLD, 30 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | PALCE20V8H-15JI/4 vs GAL20V8-35QVC |
PALCE20V8-7JC | Cypress Semiconductor | Check for Price | Flash PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JI/4 vs PALCE20V8-7JC |
PEEL20V8JL-15 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JI/4 vs PEEL20V8JL-15 |
GAL20V8S-25QC1J | STMicroelectronics | Check for Price | EE PLD | PALCE20V8H-15JI/4 vs GAL20V8S-25QC1J |
ATF20V8B-10JU | Atmel Corporation | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | PALCE20V8H-15JI/4 vs ATF20V8B-10JU |
GAL20V8A-12VC | National Semiconductor Corporation | Check for Price | IC EE PLD, 12 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | PALCE20V8H-15JI/4 vs GAL20V8A-12VC |
PALCE20V8Q-25JI | Vantis Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JI/4 vs PALCE20V8Q-25JI |