Part Details for PALCE20V8H-15JC/4 by Lattice Semiconductor Corporation
Overview of PALCE20V8H-15JC/4 by Lattice Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALCE20V8H-15JC/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PALCE20V8H-15JC/4-ND
|
DigiKey | EE PLD, 15NS, PAL-TYPE PQCC28 Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
162715 In Stock |
|
$0.3900 | Buy Now |
DISTI #
86136474
|
Verical | PALCE20V8H-15JC/4 Min Qty: 879 Package Multiple: 1 Date Code: 0101 | Americas - 131145 |
|
$0.4029 / $0.4266 | Buy Now |
DISTI #
86136399
|
Verical | PALCE20V8H-15JC/4 Min Qty: 879 Package Multiple: 1 Date Code: 0201 | Americas - 32586 |
|
$0.4029 / $0.4266 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 75 |
|
$0.7031 / $1.8750 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 71 |
|
$2.0900 / $3.8000 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 70 |
|
$2.0900 / $3.8000 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 60 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for PALCE20V8H-15JC/4
PALCE20V8H-15JC/4 CAD Models
PALCE20V8H-15JC/4 Part Data Attributes
|
PALCE20V8H-15JC/4
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8H-15JC/4
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USE GAL DEVICES FOR NEW DESIGNS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for PALCE20V8H-15JC/4
This table gives cross-reference parts and alternative options found for PALCE20V8H-15JC/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8H-15JC/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20V8B-15LJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JC/4 vs GAL20V8B-15LJI |
GAL20V8B-15LJN | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | PALCE20V8H-15JC/4 vs GAL20V8B-15LJN |
GAL20V8A-15QJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JC/4 vs GAL20V8A-15QJ |
GAL20V8B-15LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JC/4 vs GAL20V8B-15LJ |
GAL20V8B-15QJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-15JC/4 vs GAL20V8B-15QJ |
GAL20V8B-15LJNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | PALCE20V8H-15JC/4 vs GAL20V8B-15LJNI |