Part Details for PALCE20V8H-10JC/4 by AMD
Overview of PALCE20V8H-10JC/4 by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Price & Stock for PALCE20V8H-10JC/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1921 |
|
RFQ | ||
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 305 |
|
$3.6600 / $9.1500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 198 |
|
$2.5160 / $4.0800 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 161 |
|
$5.6425 / $9.1500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 157 |
|
$5.6425 / $9.1500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | 24 |
|
$6.1000 / $9.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 232 |
|
RFQ |
Part Details for PALCE20V8H-10JC/4
PALCE20V8H-10JC/4 CAD Models
PALCE20V8H-10JC/4 Part Data Attributes
|
PALCE20V8H-10JC/4
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8H-10JC/4
AMD
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 66.7 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PALCE20V8H-10JC/4
This table gives cross-reference parts and alternative options found for PALCE20V8H-10JC/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8H-10JC/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20V8-15QVC | National Semiconductor Corporation | Check for Price | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | PALCE20V8H-10JC/4 vs GAL20V8-15QVC |
ATF20V8B-10JU | Atmel Corporation | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | PALCE20V8H-10JC/4 vs ATF20V8B-10JU |
ATF20V8BQL-25JI | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-10JC/4 vs ATF20V8BQL-25JI |
PALCE20V8Q-25JC | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-10JC/4 vs PALCE20V8Q-25JC |
PALCE20V8H-25JI/4 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-10JC/4 vs PALCE20V8H-25JI/4 |
GAL20V8S-20EC3J | STMicroelectronics | Check for Price | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-10JC/4 vs GAL20V8S-20EC3J |
GAL20V8S-20HC3J | STMicroelectronics | Check for Price | EE PLD | PALCE20V8H-10JC/4 vs GAL20V8S-20HC3J |
GAL20V8AS-15HC1J | STMicroelectronics | Check for Price | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-10JC/4 vs GAL20V8AS-15HC1J |
PALCE20V8H-10JC | Vantis Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE20V8H-10JC/4 vs PALCE20V8H-10JC |