Part Details for PALCE16V8H-10PC by AMD
Overview of PALCE16V8H-10PC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for PALCE16V8H-10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Win Source Electronics | EE CMOS 20-Pin Universal Programmable Array Logic | 3410 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for PALCE16V8H-10PC
PALCE16V8H-10PC CAD Models
PALCE16V8H-10PC Part Data Attributes
|
PALCE16V8H-10PC
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8H-10PC
AMD
EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE16V8H-10PC
This table gives cross-reference parts and alternative options found for PALCE16V8H-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8983911RA | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | PALCE16V8H-10PC vs 5962-8983911RA |
5962-8983904RX | Flash PLD, 10ns, CMOS, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | QP Semiconductor | PALCE16V8H-10PC vs 5962-8983904RX |
GAL16V8D-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC vs GAL16V8D-10LP |
ATF16V8B-10GI | Flash PLD, 10ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Atmel Corporation | PALCE16V8H-10PC vs ATF16V8B-10GI |
ATF16V8B-10PJ | Flash PLD, 10ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | PALCE16V8H-10PC vs ATF16V8B-10PJ |
GAL16V8D-10LPNI | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC vs GAL16V8D-10LPNI |
5962-8983911RA | EE PLD, 10ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | PALCE16V8H-10PC vs 5962-8983911RA |
ATF16V8BQ-10PL | Flash PLD, 10ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | PALCE16V8H-10PC vs ATF16V8BQ-10PL |
GAL16V8D-10QP | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC vs GAL16V8D-10QP |
PALCE16V8H-10PI/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALCE16V8H-10PC vs PALCE16V8H-10PI/4 |