PAL6373.101HLT
Pulse Electronics Corporation
Description: General Purpose Inductor, 0.1uH, 15%, 2 Element, SMD, 4724, CHIP

Overview of PAL6373.101HLT by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PAL6373.101HLT by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK5964
Newark Power Inductor, 100Nh, Unshielded, 75A Rohs Compliant: Yes |Pulse Electronics PAL6373.101HLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 80
  • 1 $3.1400
  • 10 $2.7500
  • 25 $2.1400
  • 50 $2.0500
  • 100 $1.8500
$1.8500 / $3.1400 Buy Now
DISTI # 553-PAL6373.101HLTCT-ND
DigiKey IND POWER BEAD TLVR 100NH 117A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1584
In Stock
  • 1 $2.7800
  • 10 $2.3990
  • 25 $1.8232
  • 50 $1.7272
  • 100 $1.5352
  • 320 $1.4392
  • 640 $1.3433
  • 960 $1.2330
  • 3,200 $1.1994
$1.1994 / $2.7800 Buy Now
DISTI # 673-PAL6373.101HLT
Mouser Electronics Power Inductors - SMD TLVR 100nH 100Vdc DCR=.14mOhm +/-5% RoHS: Compliant 3128
  • 1 $2.7800
  • 10 $1.7300
  • 100 $1.4400
  • 320 $1.2300
  • 4,800 $1.1900
$1.1900 / $2.7800 Buy Now

CAD Models for PAL6373.101HLT by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL6373.101HLT by Pulse Electronics Corporation

PAL6373.101HLT
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4724
Construction
Rectangular
DC Resistance
0.00014 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
12 mm
Package Length
12 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR
Rated Current-Max
75 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
15%
Want to compare parts?
  1. PAL6373.101HLT
    Pulse Electronics Corporation
    General Purpose Inductor, 0.1uH, 15%, 2 Element, SMD, 4724, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL6373.101HLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL6373.101HLT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PAL6373.101HLT would you like to use for your alert(s)?
  • Please alert me when PAL6373.101HLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL6373.101HLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL6373.101HLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL6373.101HLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL6373.101HLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL6373.101HLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: