Part Details for PAL230BP by Littelfuse Inc
Overview of PAL230BP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL230BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.3900 | Buy Now |
Part Details for PAL230BP
PAL230BP CAD Models
PAL230BP Part Data Attributes
|
PAL230BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PAL230BP
Littelfuse Inc
Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Current | 30 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |