Part Details for PAL16L8DMJ/883B by Rochester Electronics LLC
Overview of PAL16L8DMJ/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for PAL16L8DMJ/883B
PAL16L8DMJ/883B CAD Models
PAL16L8DMJ/883B Part Data Attributes
|
PAL16L8DMJ/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PAL16L8DMJ/883B
Rochester Electronics LLC
OT PLD, 17ns, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 17 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAL16L8DMJ/883B
This table gives cross-reference parts and alternative options found for PAL16L8DMJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8DMJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL20L8ALPC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | PAL16L8DMJ/883B vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP24 | PAL16L8DMJ/883B vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CDIP24, DIP-24 | PAL16L8DMJ/883B vs TIBPAL20L8-30MJT |
PAL16R8-7VC | Texas Instruments | Check for Price | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | PAL16L8DMJ/883B vs PAL16R8-7VC |
CY37064P44-167JC | Cypress Semiconductor | Check for Price | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | PAL16L8DMJ/883B vs CY37064P44-167JC |
PAL20L10JM | Rochester Electronics LLC | Check for Price | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | PAL16L8DMJ/883B vs PAL20L10JM |
GAL20RA10-15LPB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | PAL16L8DMJ/883B vs GAL20RA10-15LPB |
PEEL16V8SL-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | PAL16L8DMJ/883B vs PEEL16V8SL-25 |
PAL22V10G-6JC | Cypress Semiconductor | Check for Price | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | PAL16L8DMJ/883B vs PAL22V10G-6JC |
EP610DC-15 | Altera Corporation | Check for Price | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | PAL16L8DMJ/883B vs EP610DC-15 |