There are no models available for this part yet.
Overview of PAL16L8A-2CN by Monolithic Memories Inc (MMI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16L8AMFKB | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | |
PAL16L8A-2MJB | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | |
PAL16L8A-2MJ | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 |
Price & Stock for PAL16L8A-2CN by Monolithic Memories Inc (MMI)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 292 |
|
$4.9658 / $9.0288 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 18 |
|
$4.5000 / $6.7500 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 5 |
|
$4.3750 / $5.2500 | Buy Now |
CAD Models for PAL16L8A-2CN by Monolithic Memories Inc (MMI)
Part Data Attributes for PAL16L8A-2CN by Monolithic Memories Inc (MMI)
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MONOLITHIC MEMORIES
|
Package Description
|
DIP-20
|
Reach Compliance Code
|
unknown
|
Architecture
|
PAL-TYPE
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Number of Inputs
|
16
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Function
|
COMBINATORIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
35 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for PAL16L8A-2CN
-
PAL16L8A2CNLProgrammable Logic Devices
-
XC3064A-7PC84CField Programmable Gate Arrays
-
MK10FX512VLQ12Microcontrollers
-
PAM2309CGFADJRSwitching Regulator or Controllers
-
AM29F010-90JCFlash Memories
-
AT28C256-15PIEEPROMs
-
RFD3055LESM9APower Field-Effect Transistors
-
TPS2020DRPeripheral Drivers
-
PA12HOperational Amplifiers