Part Details for PAL16L8-4JC by AMD
Overview of PAL16L8-4JC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for PAL16L8-4JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OT PLD, 6.5NS, PAL-TYPE, TTL, PQCC28 | 9 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | OT PLD, 6.5NS, PAL-TYPE, TTL, PQCC28 | 160 |
|
$12.8000 / $18.0000 | Buy Now |
|
Quest Components | OT PLD, 6.5NS, PAL-TYPE, TTL, PQCC28 | 79 |
|
$14.0000 / $18.0000 | Buy Now |
|
Perfect Parts Corporation | 205 |
|
RFQ |
Part Details for PAL16L8-4JC
PAL16L8-4JC CAD Models
PAL16L8-4JC Part Data Attributes
|
PAL16L8-4JC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16L8-4JC
AMD
OT PLD, 6.5ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PAL16L8-4JC
This table gives cross-reference parts and alternative options found for PAL16L8-4JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8-4JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8-4JC | OT PLD, 6.5ns, PAL-Type, BICMOS, PQCC20, PLASTIC, LCC-20 | Cypress Semiconductor | PAL16L8-4JC vs PAL16L8-4JC |