Part Details for PAL16L2AJC by National Semiconductor Corporation
Overview of PAL16L2AJC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL16L2AJC
PAL16L2AJC CAD Models
PAL16L2AJC Part Data Attributes
|
PAL16L2AJC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16L2AJC
National Semiconductor Corporation
IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE LOW OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Inputs | 16 | |
Number of Outputs | 2 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16L2AJC
This table gives cross-reference parts and alternative options found for PAL16L2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L2A2JC | OT PLD, 35ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L2AJC vs PAL16L2A2JC |
PAL16L2MJ883B | OT PLD, 45ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | PAL16L2AJC vs PAL16L2MJ883B |
PAL16L2ANC | IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L2AJC vs PAL16L2ANC |
PAL16L2AJC | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L2AJC vs PAL16L2AJC |
PAL16L2JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L2AJC vs PAL16L2JM |
8103509RA | OT PLD, 45ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | PAL16L2AJC vs 8103509RA |
PAL16L2-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | PAL16L2AJC vs PAL16L2-2MJ883B |
PAL16L2NC | OT PLD, 35ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PAL16L2AJC vs PAL16L2NC |
PAL16L2AJM | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L2AJC vs PAL16L2AJM |
PAL16L2A2JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L2AJC vs PAL16L2A2JM |