Part Details for PAL12L6A2JM by Texas Instruments
Overview of PAL12L6A2JM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL12L6A2JM
PAL12L6A2JM CAD Models
PAL12L6A2JM Part Data Attributes
|
PAL12L6A2JM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL12L6A2JM
Texas Instruments
OT PLD, 45ns, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE LOW OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 6 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL12L6A2JM
This table gives cross-reference parts and alternative options found for PAL12L6A2JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL12L6A2JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL20L8ALPC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | PAL12L6A2JM vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP24 | PAL12L6A2JM vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CDIP24, DIP-24 | PAL12L6A2JM vs TIBPAL20L8-30MJT |
PAL16R8-7VC | Texas Instruments | Check for Price | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | PAL12L6A2JM vs PAL16R8-7VC |
CY37064P44-167JC | Cypress Semiconductor | Check for Price | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | PAL12L6A2JM vs CY37064P44-167JC |
PAL20L10JM | Rochester Electronics LLC | Check for Price | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | PAL12L6A2JM vs PAL20L10JM |
GAL20RA10-15LPB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | PAL12L6A2JM vs GAL20RA10-15LPB |
PEEL16V8SL-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | PAL12L6A2JM vs PEEL16V8SL-25 |
PAL22V10G-6JC | Cypress Semiconductor | Check for Price | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | PAL12L6A2JM vs PAL22V10G-6JC |
EP610DC-15 | Altera Corporation | Check for Price | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | PAL12L6A2JM vs EP610DC-15 |