Part Details for PAL10H8CJ by AMD
Results Overview of PAL10H8CJ by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL10H8CJ Information
PAL10H8CJ by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL10H8CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL10H8CJ-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1360 In Stock |
|
$7.0700 | Buy Now |
DISTI #
86137312
|
Verical | PAL10H8CJ Min Qty: 46 Package Multiple: 1 Date Code: 9301 | Americas - 1360 |
|
$7.2250 / $8.3250 | Buy Now |
|
Rochester Electronics | Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1360 |
|
$5.7800 / $6.8000 | Buy Now |
Part Details for PAL10H8CJ
PAL10H8CJ CAD Models
PAL10H8CJ Part Data Attributes
|
PAL10H8CJ
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL10H8CJ
AMD
EE PLD, 35ns, PAL-Type, TTL, CDIP20, DIP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 10 | |
Number of Outputs | 8 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PAL10H8CJ
This table gives cross-reference parts and alternative options found for PAL10H8CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL10H8CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL10H8A2NC | National Semiconductor Corporation | Check for Price | IC OT PLD, 35 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | PAL10H8CJ vs PAL10H8A2NC |
8103501RX | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 45ns, TTL, PDIP20, DIP-20 | PAL10H8CJ vs 8103501RX |
PAL10H8JM | National Semiconductor Corporation | Check for Price | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | PAL10H8CJ vs PAL10H8JM |
PAL10H8A2JM | Texas Instruments | Check for Price | OT PLD, 45ns, CDIP20, CERAMIC, DIP-20 | PAL10H8CJ vs PAL10H8A2JM |
PAL10H8AJM | National Semiconductor Corporation | Check for Price | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | PAL10H8CJ vs PAL10H8AJM |
PAL10H8NC | Texas Instruments | Check for Price | OT PLD, 35ns, PDIP20, PLASTIC, DIP-20 | PAL10H8CJ vs PAL10H8NC |
PAL10H8A2JM | National Semiconductor Corporation | Check for Price | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | PAL10H8CJ vs PAL10H8A2JM |
PAL10H8ANC | National Semiconductor Corporation | Check for Price | IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | PAL10H8CJ vs PAL10H8ANC |
8103501RA | AMD | Check for Price | OT PLD, 45ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | PAL10H8CJ vs 8103501RA |
PAL10H8A2JC | National Semiconductor Corporation | Check for Price | IC OT PLD, 35 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | PAL10H8CJ vs PAL10H8A2JC |