Part Details for PAL10H8A2JC by National Semiconductor Corporation
Overview of PAL10H8A2JC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for PAL10H8A2JC
PAL10H8A2JC CAD Models
PAL10H8A2JC Part Data Attributes:
|
PAL10H8A2JC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL10H8A2JC
National Semiconductor Corporation
IC OT PLD, 35 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE HIGH OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Inputs | 10 | |
Number of Outputs | 8 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL10H8A2JC
This table gives cross-reference parts and alternative options found for PAL10H8A2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL10H8A2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103501RX | OT PLD, 45ns, TTL, PDIP20, DIP-20 | Monolithic Memories (RETIRED) | PAL10H8A2JC vs 8103501RX |
PAL10H8CJ | EE PLD, 35ns, PAL-Type, TTL, CDIP20, DIP-20 | AMD | PAL10H8A2JC vs PAL10H8CJ |
PAL10H8JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8A2JC vs PAL10H8JM |
8103501RA | OT PLD, 45ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | Monolithic Memories (RETIRED) | PAL10H8A2JC vs 8103501RA |
PAL10H8ANC | OT PLD, 25ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PAL10H8A2JC vs PAL10H8ANC |
PAL10H8AJC | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL10H8A2JC vs PAL10H8AJC |
8103501RA | OT PLD, 45 ns, PDIP20 | Texas Instruments | PAL10H8A2JC vs 8103501RA |
PAL10H8AJC | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8A2JC vs PAL10H8AJC |
PAL10H8NC | OT PLD, 35ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PAL10H8A2JC vs PAL10H8NC |
PAL10H8AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8A2JC vs PAL10H8AJM |