Part Details for PAKKL-4756-19 by Essentra Components
Overview of PAKKL-4756-19 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAKKL-4756-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4312
|
Newark | Cable Clamp, Nylon 6.6, Natural, 31.5Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:14.3Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:31.5Mm Rohs Compliant: Yes |Essentra Components PAKKL-4756-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.6540 | Buy Now |
DISTI #
RPC4603-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ARROW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5218 In Stock |
|
$0.4732 / $1.0300 | Buy Now |
DISTI #
144-PAKKL-4756-19
|
Mouser Electronics | Cable Mounting & Accessories Clip,Adj,Snap In,Nat,.47-.56 in Hold, Clip,Adj,Snap In,Natural RoHS: Compliant | 898 |
|
$0.4980 / $1.0200 | Buy Now |
DISTI #
70905161
|
RS | Cable Clamp, Clip, Adjustableustable, Snap In, Natural, .47-.56 in Bundle Dia. | Essentra Components PAKKL-4756-19 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Material Flammability Standard - UL94 V-0 - Minimum Compatible Cable Diameter - 11.9 mm (0.469 in) - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.4235 / $1.1441 | Buy Now |
DISTI #
71322144
|
Verical | PAKKL-4756-19 Min Qty: 77 Package Multiple: 1 | Americas - 95 |
|
$1.1179 | Buy Now |
|
CHIPMALL.COM LIMITED | - Other accessories ROHS | 275 |
|
$0.3558 / $0.3701 | Buy Now |
DISTI #
RICPAKKL-4756-19
|
DB Roberts | ClipAdjSnap InNat.47-.56 in Hold Clip Adj Snap In Natural | 0 |
|
RFQ |
Part Details for PAKKL-4756-19
PAKKL-4756-19 CAD Models
PAKKL-4756-19 Part Data Attributes
|
PAKKL-4756-19
Essentra Components
Buy Now
|
Compare Parts:
PAKKL-4756-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |