Part Details for PAKKL-3140-19 by Essentra Components
Overview of PAKKL-3140-19 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAKKL-3140-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4310
|
Newark | Cable Clamp, Nylon 6.6, Natural, 19.1Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:10.2Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19.1Mm Rohs Compliant: Yes |Essentra Components PAKKL-3140-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.5380 | Buy Now |
DISTI #
RPC1113-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1731 In Stock |
|
$0.4460 / $0.8900 | Buy Now |
DISTI #
144-PAKKL-3140-19
|
Mouser Electronics | Cable Mounting & Accessories Clip,Adj,Snap In,Nat,.31-.40 in Hold, Clip,Adj,Snap In,Natural RoHS: Compliant | 909 |
|
$0.4460 / $0.8800 | Buy Now |
DISTI #
70905159
|
RS | Cable Clamp, Clip, Adjustable, Snap In, Natural, .31-.40 in Bundle Dia. | Essentra Components PAKKL-3140-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 70 |
|
$0.8000 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.7730 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Material Flammability Standard - UL94 V-0 - Minimum Compatible Cable Diameter - 7.9 mm (0.310 in) - Maximum Compatible Cable Diameter - 10.2 mm (0.400 in) RoHS: Compliant |
490 In Stock |
|
$0.3507 / $0.9269 | Buy Now |
DISTI #
51687275
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Min Qty: 100 Package Multiple: 100 Date Code: 1550 | Americas - 400 |
|
$1.1888 / $1.2874 | Buy Now |
DISTI #
RICPAKKL-3140-19
|
DB Roberts | ClipAdjSnap InNat.31-.40 in Hold Clip Adj Snap In Natural | 551 |
|
Buy Now | |
|
Master Electronics | Cable Clamp - Material Flammability Standard - UL94 V-0 - Minimum Compatible Cable Diameter - 7.9 mm (0.310 in) - Maximum Compatible Cable Diameter - 10.2 mm (0.400 in) RoHS: Compliant |
490 In Stock |
|
$0.3507 / $0.9269 | Buy Now |
Part Details for PAKKL-3140-19
PAKKL-3140-19 CAD Models
PAKKL-3140-19 Part Data Attributes
|
PAKKL-3140-19
Essentra Components
Buy Now
|
Compare Parts:
PAKKL-3140-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |