Part Details for PAH75D48-5033/V by TDK-Lambda Corporation
Overview of PAH75D48-5033/V by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCE4503 3V LDO | Renesas Electronics Corporation | Mini IO-Link Device Phy with Cost-Optimized Feature Set |
Price & Stock for PAH75D48-5033/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$67.0000 / $103.0800 | Buy Now |
Part Details for PAH75D48-5033/V
PAH75D48-5033/V CAD Models
PAH75D48-5033/V Part Data Attributes
|
PAH75D48-5033/V
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH75D48-5033/V
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,10LEAD,1.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |