Part Details for PAH450S48-28/T by TDK-Lambda Corporation
Overview of PAH450S48-28/T by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PAH450S48-28/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M3214
|
Newark | Dc-Dc Converter, 28V, 16A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:448W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:16A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PAH450S48-28/T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4700 / $189.3400 | Buy Now |
DISTI #
285-PAH450S48-28/T-ND
|
DigiKey | DC DC CONVERTER 28V 450W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$153.8500 / $189.3400 | Buy Now |
DISTI #
967-PAH450S4828/T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 450W 28V 16A RoHS: Compliant | 0 |
|
$151.3600 / $189.2800 | Order Now |
DISTI #
70563418
|
RS | Power Supply, 450W450W3676VDCDCDC, PCB Mount, Input 3675VDC, Output 28V 16A,450W | TDK-Lambda PAH450S48-28/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$174.1900 / $189.3400 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - PCB Mount - Output: 28VDC - Input: 36 to 75VDC - OVP - On/Off Control - Non-Threaded Mounting Holes RoHS: Compliant | 0 |
|
$132.9300 / $189.3400 | Buy Now |
DISTI #
000000000005399817
|
Sager | Isolated DC/DC Converters - Through Hole 450W 28V 16A Min Qty: 1 | 0 |
|
$132.9300 / $189.3400 | Buy Now |
Part Details for PAH450S48-28/T
PAH450S48-28/T CAD Models
PAH450S48-28/T Part Data Attributes
|
PAH450S48-28/T
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH450S48-28/T
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 448W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 448 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |