Part Details for PAH300S2412 by TDK-Lambda Corporation
Overview of PAH300S2412 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAH300S2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80320329
|
Verical | Module DC-DC 24VIN 1-OUT 12V 25A 300W 9-Pin Half-Brick Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$183.7500 | Buy Now |