Part Details for PAH200H481R2/BCP by TDK Corporation
Overview of PAH200H481R2/BCP by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAH200H481R2/BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAH200H48-1R2/BCP
|
Avnet Americas | Module DC-DC 1-OUT 1.2V 60A 72W 10-Pin Half-Brick - Bulk (Alt: PAH200H48-1R2/BCP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |