Datasheets
PAH100S48-2.5/V by: TDK-Lambda Corporation

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,

Part Details for PAH100S48-2.5/V by TDK-Lambda Corporation

Overview of PAH100S48-2.5/V by TDK-Lambda Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for PAH100S48-2.5/V

Part # Distributor Description Stock Price Buy
DISTI # 87H2133
Newark Lambda Part Rohs Compliant: Yes |Tdk-Lambda PAH100S48-2.5/V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for PAH100S48-2.5/V

PAH100S48-2.5/V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAH100S48-2.5/V Part Data Attributes

PAH100S48-2.5/V TDK-Lambda Corporation
Buy Now Datasheet
Compare Parts:
PAH100S48-2.5/V TDK-Lambda Corporation DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK-LAMBDA CORP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LG-MAX; WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
Length 61 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Output Current-Max 23.4 A
Output Voltage-Max 2.75 V
Output Voltage-Min 2.25 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MODULE,9LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 12.95 mm
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output YES
Width 57.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAH100S48-2.5/V by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAH100S48-2.5/V by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PAH100S48-2.5/V would you like to use for your alert(s)?
  • Please alert me when PAH100S48-2.5/V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAH100S48-2.5/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAH100S48-2.5/V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAH100S48-2.5/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAH100S48-2.5/V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAH100S48-2.5/V by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: