Part Details for PAG.M0.7GL.AC39V by LEMO connectors
Results Overview of PAG.M0.7GL.AC39V by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAG.M0.7GL.AC39V Information
PAG.M0.7GL.AC39V by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PAG.M0.7GL.AC39V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002425986
|
Sager | Circular Push Pull Connectors 7P SOLDER STR PLUG CBL COLLET 3.9MM GRN Min Qty: 1 | 180 |
|
$14.0400 / $19.5000 | Buy Now |
Part Details for PAG.M0.7GL.AC39V
PAG.M0.7GL.AC39V CAD Models
PAG.M0.7GL.AC39V Part Data Attributes
|
PAG.M0.7GL.AC39V
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAG.M0.7GL.AC39V
LEMO connectors
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |