Part Details for PAG.M0.4TL.AC52Z by LEMO connectors
Overview of PAG.M0.4TL.AC52Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PAG.M0.4TL.AC52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PAG.M0.4TL.AC52Z-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PAG.M0.4TL.AC52Z-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2300 | Buy Now |
DISTI #
000000000002615881
|
Sager | Circular Push Pull Connectors 4P SOLDER STR PLUG CABLE COLLET 5.2MM Min Qty: 1 | 0 |
|
$17.1700 / $20.8400 | Buy Now |
Part Details for PAG.M0.4TL.AC52Z
PAG.M0.4TL.AC52Z CAD Models
PAG.M0.4TL.AC52Z Part Data Attributes
|
PAG.M0.4TL.AC52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAG.M0.4TL.AC52Z
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |