Part Details for PAFC243B by Kyocera AVX Components
Results Overview of PAFC243B by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAFC243B Information
PAFC243B by Kyocera AVX Components is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PAFC243B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1990 |
|
RFQ | ||
|
Quest Components | 1592 |
|
$4.2000 / $8.4000 | Buy Now |
Part Details for PAFC243B
PAFC243B CAD Models
PAFC243B Part Data Attributes
|
PAFC243B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PAFC243B
Kyocera AVX Components
SAW Filter, 1 Function(s), 243.95MHz, CERAMIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 243.95 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Insertion Loss-Max | 4 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Width | 3.8 mm |
PAFC243B Frequently Asked Questions (FAQ)
-
The recommended land pattern for PAFC243B is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper solder joint formation and minimizes the risk of solder bridging.
-
Handle the PAFC243B by the edges or the body, avoiding touching the terminations or the ceramic body to prevent damage from electrostatic discharge (ESD) or mechanical stress. Use ESD-safe materials and follow proper assembly procedures to minimize the risk of damage.
-
The maximum reflow temperature for PAFC243B is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds. Exceeding this temperature can cause damage to the component or affect its reliability.
-
Yes, the PAFC243B is designed to withstand high-vibration environments. However, it's essential to ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent movement or detachment during vibration.
-
Use a mild cleaning solution, such as isopropyl alcohol or a mixture of water and a mild detergent, to clean the PAFC243B. Avoid using harsh chemicals, abrasive materials, or high-pressure cleaning methods, which can damage the component or its terminations.