Part Details for PAF700F48-28/T by TDK Corporation
Overview of PAF700F48-28/T by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAF700F48-28/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAF700F48-28/T
|
Avnet Americas | Module DC-DC 1-OUT 28V 25A 700W 16-Pin Brick - Bulk (Alt: PAF700F48-28/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$426.0999 | Buy Now |
|
Quest Components | Part Number Only | 1 |
|
$358.4025 | Buy Now |