Part Details for PAF500F48-12 by TDK-Lambda Corporation
Overview of PAF500F48-12 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PAF500F48-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2116
|
Newark | Dc-Dc Converter, 12V, 42A, Power Supply Applications:Ite, Dc/Dc Converter Type:Full Brick, Dip, Input Ratio:-, Output Power Max:504W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42A, Width:61Mmrohs Compliant: Yes |Tdk-Lambda PAF500F48-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.0900 / $268.5200 | Buy Now |
DISTI #
285-2871-ND
|
DigiKey | DC DC CONVERTER 12V 500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$239.2712 / $268.5200 | Buy Now |
DISTI #
967-PAF500F48-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 504W 12V 42A RoHS: Compliant | 2 |
|
$239.2700 / $268.5200 | Buy Now |
DISTI #
70176894
|
RS | DC-DC Converter, Out 12VDC, In 19 to 36/36 to 76VDC, PCB, Enclosed, 504W, 1 | TDK-Lambda PAF500F48-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$255.1900 / $265.8200 | RFQ |
|
Onlinecomponents.com | Full Brick DC-DC Converter - 504W - Vin: 36 to 76V - Vout: 12V - PCB Thru-Hole - M3 Inserts RoHS: Compliant | 0 |
|
$227.0900 / $268.5200 | Buy Now |
DISTI #
000000000005399619
|
Sager | Isolated DC/DC Converters - Through Hole 504W 12V 42A Min Qty: 1 | 0 |
|
$227.0900 / $268.5200 | Buy Now |
Part Details for PAF500F48-12
PAF500F48-12 CAD Models
PAF500F48-12 Part Data Attributes
|
PAF500F48-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAF500F48-12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.0028% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 42 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |