-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9940
|
Newark | Dc-Dc Converter, 28V, 18A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:504W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:18A, Output Voltage - Output 2:-, Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAF500F24-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.0900 / $268.5200 | Buy Now |
DISTI #
285-1481-ND
|
DigiKey | DC DC CONVERTER 28V 500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.2712 / $268.5200 | Buy Now |
DISTI #
967-PAF500F24-28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 504W 28V 18A RoHS: Compliant | 5 |
|
$239.2700 / $268.5200 | Buy Now |
DISTI #
70176891
|
RS | DC-DC Converter, Out 28VDC, In 18 to 36/36 to 76VDC, PCB, Enclosed, 504W, 1 | TDK-Lambda PAF500F24-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$280.1900 / $301.2800 | Buy Now |
|
Onlinecomponents.com | Full Brick DC-DC Converter - 504W - Vin: 18 to 36V - Vout: 28V - PCB Thru-Hole - M3 Inserts RoHS: Compliant |
3 In Stock |
|
$227.0900 / $268.5200 | Buy Now |
DISTI #
000000000005399617
|
Sager | Isolated DC/DC Converters - Through Hole 504W 28V 18A Min Qty: 1 | 0 |
|
$227.0900 / $268.5200 | Buy Now |
DISTI #
2835060
|
element14 Asia-Pacific | DC-DC CONVERTER, 28V, 18A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$278.3392 / $296.6506 | Buy Now |
|
Master Electronics | Full Brick DC-DC Converter - 504W - Vin: 18 to 36V - Vout: 28V - PCB Thru-Hole - M3 Inserts RoHS: Compliant |
3 In Stock |
|
$227.0900 / $268.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAF500F24-28
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAF500F24-28
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.0156% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 18 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |