Part Details for PADP-24V-1-S by JST Manufacturing
Overview of PADP-24V-1-S by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for PADP-24V-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2146-ND
|
DigiKey | CONN RCPT HSG 24POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3424 In Stock |
|
$0.1748 / $0.4400 | Buy Now |
DISTI #
306-PADP-24V-1-S
|
Mouser Electronics | Headers & Wire Housings PAD HOUSING RoHS: Compliant | 553 |
|
$0.1690 / $0.4300 | Buy Now |
|
Future Electronics | 24 Position 2 mm Receptacle Connector Pad Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.1760 / $0.1920 | Buy Now |
DISTI #
62450616
|
Verical | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2201 | Americas - 1340 |
|
$0.4676 | Buy Now |
DISTI #
73542952
|
Verical | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 545 |
|
$0.2350 / $0.2363 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 24 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL | 1072 |
|
$0.4760 / $1.1900 | Buy Now |
DISTI #
C1S404000062446
|
Chip1Stop | Conn Housing 24 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 710 |
|
$0.1930 / $0.2860 | Buy Now |
|
CHIPMALL.COM LIMITED | PAD housing low-insertion/ for SPND,SPH*P0.5L | 1915 |
|
$0.1607 / $0.2630 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1340 |
|
$0.2380 / $0.6340 | Buy Now |
|
LCSC | -25+85 2mm 2x12P PAD 12 2 2mm With locking buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 1915 |
|
$0.1206 / $0.1973 | Buy Now |
Part Details for PADP-24V-1-S
PADP-24V-1-S CAD Models
PADP-24V-1-S Part Data Attributes
|
PADP-24V-1-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PADP-24V-1-S
JST Manufacturing
Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for PADP-24V-1-S
This table gives cross-reference parts and alternative options found for PADP-24V-1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PADP-24V-1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61650-524 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | PADP-24V-1-S vs 61650-524 |
69030-624 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | PADP-24V-1-S vs 69030-624 |
95283-024 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | PADP-24V-1-S vs 95283-024 |
95277-024KL | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | PADP-24V-1-S vs 95277-024KL |
69030-624 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | PADP-24V-1-S vs 69030-624 |
86456-224 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | PADP-24V-1-S vs 86456-224 |
BL16SMD11324BSM | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | PADP-24V-1-S vs BL16SMD11324BSM |
PSSHSM-512-D-06-G-AP-C-TB-P-LF | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PADP-24V-1-S vs PSSHSM-512-D-06-G-AP-C-TB-P-LF |
BL1265024Z | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | PADP-24V-1-S vs BL1265024Z |
PSSHSM-512-D-06-G-AP-TB-P-LF | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | PADP-24V-1-S vs PSSHSM-512-D-06-G-AP-TB-P-LF |