Part Details for PADP-14V-1-S by JST Manufacturing
Overview of PADP-14V-1-S by JST Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PADP-14V-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0802
|
Newark | Rcpt Housing, 14Pos, Pa 6/6, Natural, Product Range:Pad Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2Mm, For Use With:Jst Sph, Spnd Series Crimp Socket Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PADP-14V-1-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 861 |
|
$0.0800 | Buy Now |
DISTI #
455-2142-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9247 In Stock |
|
$0.1598 / $0.3700 | Buy Now |
|
Future Electronics | 14 Position 2mm Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1520 / $0.1660 | Buy Now |
DISTI #
JSTPADP-14V-1-S
|
Heilind Electronics | CONNECTOR | Americas - 651 in Stock |
|
$0.1545 / $0.1978 | Buy Now |
DISTI #
66987231
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 213 Package Multiple: 1 Date Code: 2201 | Americas - 3950 |
|
$0.3333 / $0.3837 | Buy Now |
DISTI #
62496169
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 213 Package Multiple: 1 Date Code: 2201 | Americas - 592 |
|
$0.3551 / $0.3837 | Buy Now |
|
Quest Components | 3633 |
|
$0.3063 / $0.8750 | Buy Now | |
DISTI #
JSTPADP-14V-1-S
|
Interstate Connecting Components | CONNECTOR | 152 |
|
$0.1545 / $0.1978 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 70 |
|
RFQ | |
DISTI #
C1S404000074788
|
Chip1Stop | Conn Housing 14 POS 2mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 2 |
|
$0.3110 | Buy Now |
Part Details for PADP-14V-1-S
PADP-14V-1-S CAD Models
PADP-14V-1-S Part Data Attributes
|
PADP-14V-1-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PADP-14V-1-S
JST Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for PADP-14V-1-S
This table gives cross-reference parts and alternative options found for PADP-14V-1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PADP-14V-1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202F14C03L | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | PADP-14V-1-S vs 202F14C03L |
M80-0111405 | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | PADP-14V-1-S vs M80-0111405 |
BS740214FD2 | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | PADP-14V-1-S vs BS740214FD2 |
220F14C1B | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | PADP-14V-1-S vs 220F14C1B |
220F14D1C | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | PADP-14V-1-S vs 220F14D1C |
FCN-723F014/2 | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | PADP-14V-1-S vs FCN-723F014/2 |
M80-9411401 | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | PADP-14V-1-S vs M80-9411401 |