Part Details for PADP-10V-1-S by JST Manufacturing
Results Overview of PADP-10V-1-S by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PADP-10V-1-S Information
PADP-10V-1-S by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for PADP-10V-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2140-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10813 In Stock |
|
$0.1571 / $0.2800 | Buy Now |
DISTI #
306-PADP-10V-1-S
|
Mouser Electronics | Headers & Wire Housings 10 Rectangular Connectors - Housings Receptacle Natural RoHS: Compliant | 20437 |
|
$0.1330 / $0.2800 | Buy Now |
|
Future Electronics | 10 Position 2mm Pitch Disconnectable Crimp Style Female Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag |
1000 Bag |
|
$0.1160 / $0.1230 | Buy Now |
DISTI #
JSTPADP-10V-1-S
|
Heilind Electronics | PAD HOUSING | Americas - 4244 in Stock |
|
$0.1448 / $0.1854 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL | 82692 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
JSTPADP-10V-1-S
|
Interstate Connecting Components | PAD HOUSING | 849 |
|
$0.1448 / $0.1854 | Buy Now |
DISTI #
PADP-10V-1-S
|
Chip One Stop | Conn Housing 10 POS 2mm Crimp ST Cable Mount Bag pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 1942 |
|
$0.1950 / $0.2460 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 260 |
|
$0.1210 / $0.3120 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 71 |
|
$0.1210 / $0.3120 | Buy Now |
Part Details for PADP-10V-1-S
PADP-10V-1-S CAD Models
PADP-10V-1-S Part Data Attributes
|
PADP-10V-1-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PADP-10V-1-S
JST Manufacturing
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for PADP-10V-1-S
This table gives cross-reference parts and alternative options found for PADP-10V-1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PADP-10V-1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-9411001 | Harwin | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | PADP-10V-1-S vs M80-9411001 |
KF-4700598 | Harwin | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | PADP-10V-1-S vs KF-4700598 |
220F10D10 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | PADP-10V-1-S vs 220F10D10 |
RM242-010-571-5900 | AirBorn Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | PADP-10V-1-S vs RM242-010-571-5900 |
M80-4601001 | Harwin | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | PADP-10V-1-S vs M80-4601001 |
RF-10 | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | PADP-10V-1-S vs RF-10 |
F32FMS-10V-KYY | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | PADP-10V-1-S vs F32FMS-10V-KYY |
220F10C1AP | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | PADP-10V-1-S vs 220F10C1AP |
M80-4701001 | Harwin | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | PADP-10V-1-S vs M80-4701001 |
RM222-010-581-5500 | AirBorn Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | PADP-10V-1-S vs RM222-010-581-5500 |