Part Details for PADP-10V-1-K by JST Manufacturing
Overview of PADP-10V-1-K by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for PADP-10V-1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-PADP-10V-1-K
|
Mouser Electronics | JST PAD HOUSING RoHS: Compliant | 0 |
|
$0.1280 / $0.3600 | Order Now |
Part Details for PADP-10V-1-K
PADP-10V-1-K CAD Models
PADP-10V-1-K Part Data Attributes
|
PADP-10V-1-K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PADP-10V-1-K
JST Manufacturing
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 0.394 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Reference Standard | UL, CSA | |
Terminal Length | ||
Total Number of Contacts | 10 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for PADP-10V-1-K
This table gives cross-reference parts and alternative options found for PADP-10V-1-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PADP-10V-1-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PADP-10V-1-L | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Yellow Insulator, Plug | JST Manufacturing | PADP-10V-1-K vs PADP-10V-1-L |
PADP-10V-1-E | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Blue Insulator, Plug | JST Manufacturing | PADP-10V-1-K vs PADP-10V-1-E |