Part Details for PADC34J22IRGZT by Texas Instruments
Results Overview of PADC34J22IRGZT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PADC34J22IRGZT Information
PADC34J22IRGZT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PADC34J22IRGZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PADC34J22IRGZT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48VQFN Min Qty: 250 Container: Reel |
0 Tape & Reel |
|
$35.0179 | Buy Now |
Part Details for PADC34J22IRGZT
PADC34J22IRGZT CAD Models
PADC34J22IRGZT Part Data Attributes
|
PADC34J22IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PADC34J22IRGZT
Texas Instruments
4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, PLASTIC, VQFN-48
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 160 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for PADC34J22IRGZT
This table gives cross-reference parts and alternative options found for PADC34J22IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PADC34J22IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC34J22IRGZR | Texas Instruments | Check for Price | Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | PADC34J22IRGZT vs ADC34J22IRGZR |
ADC34J25IRGZR | Texas Instruments | Check for Price | Quad-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | PADC34J22IRGZT vs ADC34J25IRGZR |
ADC34J25IRGZT | Texas Instruments | $50.8200 | Quad-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | PADC34J22IRGZT vs ADC34J25IRGZT |
ADC34J24IRGZT | Texas Instruments | $48.3873 | Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | PADC34J22IRGZT vs ADC34J24IRGZT |
ADC34J24IRGZR | Texas Instruments | Check for Price | Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | PADC34J22IRGZT vs ADC34J24IRGZR |
ADC34J23IRGZR | Texas Instruments | Check for Price | Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | PADC34J22IRGZT vs ADC34J23IRGZR |