Part Details for PACVGA201QR by onsemi
Overview of PACVGA201QR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACVGA201QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | VGA PORT COMPANION 16QSOP | 24000 |
|
RFQ | |
DISTI #
2724329RL
|
Farnell | VGA PORT COMPANION CIRCUIT, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Reel | 0 |
|
$0.4379 / $0.9976 | Buy Now |
DISTI #
2724329
|
Farnell | VGA PORT COMPANION CIRCUIT, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4379 / $0.9976 | Buy Now |
Part Details for PACVGA201QR
PACVGA201QR CAD Models
PACVGA201QR Part Data Attributes:
|
PACVGA201QR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACVGA201QR
onsemi
ESD Protection Diodes, VGA Port Companion Circuit, QSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PACVGA201QR
This table gives cross-reference parts and alternative options found for PACVGA201QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACVGA201QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACVGA201Q | Analog Circuit, 1 Func, PDSO16, QSOP-16 | California Micro Devices | PACVGA201QR vs PACVGA201Q |