Part Details for PACVGA200Q by California Micro Devices
Overview of PACVGA200Q by California Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACVGA200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO24 | 682 |
|
$0.9775 / $2.1250 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
|
Chip1Cloud | ESD Suppressor Diode Diode Array Uni-Dir 24-Pin QSOP N T/R / VGA PORT COMPANION CIRCUIT | 1800 |
|
RFQ |
Part Details for PACVGA200Q
PACVGA200Q CAD Models
PACVGA200Q Part Data Attributes:
|
PACVGA200Q
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACVGA200Q
California Micro Devices
Consumer Circuit, PDSO24, QSOP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |