Part Details for PACVGA105QR by onsemi
Overview of PACVGA105QR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PACVGA105QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1386
|
Newark | Pacvga105 - Vga Port Companion |Onsemi PACVGA105QR Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.6740 | Buy Now |
|
Rochester Electronics | PACVGA105 - VGA PORT COMPANION ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6518 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for PACVGA105QR
PACVGA105QR CAD Models
PACVGA105QR Part Data Attributes:
|
PACVGA105QR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACVGA105QR
onsemi
ESD Protection Diodes, VGA Port Companion Circuit, QSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for PACVGA105QR
This table gives cross-reference parts and alternative options found for PACVGA105QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACVGA105QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACVGA105Q | SPECIALTY ANALOG CIRCUIT, PDSO16, SSOP-16 | onsemi | PACVGA105QR vs PACVGA105Q |
PACVGA105QR | Analog Circuit, 1 Func, PDSO16, QSOP-16 | California Micro Devices | PACVGA105QR vs PACVGA105QR |
PACVGA105Q | Analog Circuit, 1 Func, PDSO16, QSOP-16 | California Micro Devices | PACVGA105QR vs PACVGA105Q |