Part Details for PACUSB200 by California Micro Devices
Overview of PACUSB200 by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACUSB200
PACUSB200 CAD Models
PACUSB200 Part Data Attributes:
|
PACUSB200
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACUSB200
California Micro Devices
Data Line Filter, 1 Function(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 47 µF | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min |