Part Details for PACUSB100MS by California Micro Devices
Overview of PACUSB100MS by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACUSB100MS
PACUSB100MS CAD Models
PACUSB100MS Part Data Attributes:
|
PACUSB100MS
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACUSB100MS
California Micro Devices
Data Line Filter, 1 Function(s), MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TUBE | |
Capacitance | 47 µF | |
DC Resistance-Max | 33 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.17 mm | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Width | 3.1 mm |