Part Details for PACUSB-U1R by onsemi
Overview of PACUSB-U1R by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PACUSB-U1R
PACUSB-U1R CAD Models
PACUSB-U1R Part Data Attributes:
|
PACUSB-U1R
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACUSB-U1R
onsemi
Upstream USB Port Terminator, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 6 | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 47 µF | |
DC Resistance-Max | 18 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 45 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 3.3 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.35 mm |