There are no models available for this part yet.
Overview of PACT RCP-CLAMP-5-10 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) |
Price & Stock for PACT RCP-CLAMP-5-10 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | The optional holding device ensures the Rogowski coil is securely seated on busbars that are 5 ... 10 mm thick. During installation - the coil housing is pushed onto the flange of the holding device and snaps in automatically. RoHS: Compliant | 0 |
|
$11.8500 / $16.1200 | Buy Now | ||
Master Electronics | The optional holding device ensures the Rogowski coil is securely seated on busbars that are 5 ... 10 mm thick. During installation - the coil housing is pushed onto the flange of the holding device and snaps in automatically. RoHS: Compliant | 0 |
|
$11.8500 / $16.1200 | Buy Now |
CAD Models for PACT RCP-CLAMP-5-10 by Phoenix Contact
Part Data Attributes for PACT RCP-CLAMP-5-10 by Phoenix Contact
PACT RCP-CLAMP-5-10
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PACT RCP-CLAMP-5-10Phoenix ContactVS
-