Part Details for PACSZ1284-02QR by onsemi
Overview of PACSZ1284-02QR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PACSZ1284-02QR
PACSZ1284-02QR CAD Models
PACSZ1284-02QR Part Data Attributes
|
PACSZ1284-02QR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACSZ1284-02QR
onsemi
IEEE 1284 Parallel Port ESD/EMI/Termination Network, QSOP28, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QSOP28 | |
Pin Count | 28 | |
Manufacturer Package Code | 492AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TUBE | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 1.75 mm | |
JESD-609 Code | e3 | |
Length | 9.98 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 17 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Power Supply | 5 | |
Rated Voltage | 5 V | |
Terminal Finish | Tin (Sn) | |
Width | 3.98 mm |
Alternate Parts for PACSZ1284-02QR
This table gives cross-reference parts and alternative options found for PACSZ1284-02QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACSZ1284-02QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACSZ1284-02QR | Data Line Filter, 17 Function(s), 5V, 28 Pin(s), Plastic, ROHS COMPLIANT, QSOP-28 | California Micro Devices | PACSZ1284-02QR vs PACSZ1284-02QR |