Part Details for PACOF-23B.50 by Thomas & Betts
Overview of PACOF-23B.50 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACOF-23B.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 23 -NC Size 25mm - In Dia 22.1mm - Out Dia 28.4mm - Static Bend Radius 70mm - Reel Length 50m - Material Polyamide (Nylon) 6 - Color Black RoHS: Compliant | 0 |
|
$695.4500 / $735.4500 | Buy Now |
|
Master Electronics | PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 23 -NC Size 25mm - In Dia 22.1mm - Out Dia 28.4mm - Static Bend Radius 70mm - Reel Length 50m - Material Polyamide (Nylon) 6 - Color Black RoHS: Compliant | 0 |
|
$695.4500 / $735.4500 | Buy Now |