Part Details for PACL42/BL/50M by Adaptaflex
Overview of PACL42/BL/50M by Adaptaflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for PACL42/BL/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72178117
|
RS | Lightweight Conduit, 42mm, NW Conduit Size 36, Polyamide (Nylon) 6, Black | Adaptaflex by ABB PACL42/BL/50M RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 0 |
|
$583.7200 / $627.6500 | RFQ |