Part Details for PACDN045Y6R by onsemi
Overview of PACDN045Y6R by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACDN045Y6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PACDN045 - Trans Voltage Suppressor Diode, 6.1V, Unidirectional, 5 Element, MO-178AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14551 |
|
$0.4144 / $0.4875 | Buy Now |
Part Details for PACDN045Y6R
PACDN045Y6R CAD Models
PACDN045Y6R Part Data Attributes
|
PACDN045Y6R
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACDN045Y6R
onsemi
Transient Voltage Suppressor Array, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 6 Lead, 1.6x2.9 | |
Pin Count | 6 | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for PACDN045Y6R
This table gives cross-reference parts and alternative options found for PACDN045Y6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACDN045Y6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ30AF | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | PACDN045Y6R vs P4SMAJ30AF |
1SMA30CAT3 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | PACDN045Y6R vs 1SMA30CAT3 |
P4SMAJ30CF | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | PACDN045Y6R vs P4SMAJ30CF |
P6SMB110AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | PACDN045Y6R vs P6SMB110AT3 |
1SMA58AT3 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | PACDN045Y6R vs 1SMA58AT3 |
PACDN045Y6R | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB, LEAD FREE, MO-178, 6 PIN | California Micro Devices | PACDN045Y6R vs PACDN045Y6R |
P4SMAJ30F | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | PACDN045Y6R vs P4SMAJ30F |