Part Details for PAC5232QX by Qorvo
Overview of PAC5232QX by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAC5232QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAC5232QX
|
Avnet Americas | BLDC Motor Controller and Driver Buck 50MHz 25V to 160V 51-Pin QFN - Trays (Alt: PAC5232QX) Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.9200 / $5.9400 | Buy Now |
DISTI #
107-PAC5232QX
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 160V PAC with integrated MCU RoHS: Compliant | 894 |
|
$3.6100 / $5.9400 | Buy Now |
DISTI #
PAC5232QX
|
Avnet Asia | BLDC Motor Controller and Driver Buck 50MHz 25V to 160V 51-Pin QFN (Alt: PAC5232QX) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |