Part Details for PAC5220QS by Qorvo
Overview of PAC5220QS by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PAC5220QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAC5220QS
|
Avnet Americas | Power Application Controller Buck 50MHz 5.2V to 52V 56-Pin TQFN Tray - Trays (Alt: PAC5220QS) Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.1900 / $6.3500 | Buy Now |
Part Details for PAC5220QS
PAC5220QS CAD Models
PAC5220QS Part Data Attributes
|
PAC5220QS
Qorvo
Buy Now
Datasheet
|
Compare Parts:
PAC5220QS
Qorvo
Power Supply Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Qorvo | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |