Part Details for PAC300003009FAC000 by Vishay Intertechnologies
Overview of PAC300003009FAC000 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC300003009FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3213
|
Newark | Pac03 30R 1% Ac |Vishay PAC300003009FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.4290 | Buy Now |
DISTI #
PAC300003009FAC000
|
Avnet Americas | Resistor Precision Wirewound 30 Ohm 1% 3W ?100ppm/?K Cemented Axial Leaded Ammo Pack - Ammo Pack (Alt: PAC300003009FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3482 | Buy Now |
DISTI #
71-PAC300003009FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 30ohm 1% 100ppm RoHS: Compliant | 0 |
|
$0.3560 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3570 | Buy Now |
DISTI #
31325941
|
Verical | Res Wirewound 30 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1845 | Americas - 446 |
|
$0.0542 / $0.0843 | Buy Now |
DISTI #
C1S801000160145
|
Chip1Stop | Res Wirewound 30 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo Pack RoHS: Compliant pbFree: Yes | 446 |
|
$0.2620 / $0.3320 | Buy Now |
Part Details for PAC300003009FAC000
PAC300003009FAC000 CAD Models
PAC300003009FAC000 Part Data Attributes
|
PAC300003009FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC300003009FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 30ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9.4868 V |