Part Details for PAC300003000FAC000 by Vishay Intertechnologies
Overview of PAC300003000FAC000 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAC300003000FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3209
|
Newark | Pac03 300R 1% Ac |Vishay PAC300003000FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.4290 | Buy Now |
DISTI #
PAC300003000FAC000
|
Avnet Americas | Resistor Precision Wirewound 300 Ohm 1% 3W ?100ppm/?K Cemented Axial Leaded Ammo Pack - Ammo Pack (Alt: PAC300003000FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3482 | Buy Now |
DISTI #
71-PAC300003000FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 300ohm 1% 100ppm RoHS: Compliant | 966 |
|
$0.3580 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3570 | Buy Now |
DISTI #
32709915
|
Verical | Res Wirewound 300 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1637 | Americas - 222 |
|
$0.2391 | Buy Now |
DISTI #
C1S803605989262
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 222 |
|
$0.3650 | Buy Now |
Part Details for PAC300003000FAC000
PAC300003000FAC000 CAD Models
PAC300003000FAC000 Part Data Attributes
|
PAC300003000FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC300003000FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 300ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Cemented | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30 V |