Datasheets
PAC300001240FAC000 by:
Vishay Intertechnologies
Vishay BCcomponents
Vishay Beyschlag
Vishay Draloric
Vishay Intertechnologies
Not Found

Fixed Resistor, Wire Wound, 3W, 124ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN

Part Details for PAC300001240FAC000 by Vishay Intertechnologies

Overview of PAC300001240FAC000 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PAC300001240FAC000

Part # Distributor Description Stock Price Buy
DISTI # 08R3186
Newark Pac03 124R 1% Ac |Vishay PAC300001240FAC000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4290
  • 2,500 $0.3910
$0.3910 / $0.4290 Buy Now
DISTI # PAC300001240FAC000
Avnet Americas Res Wirewound 124 Ohm 1% 3W ?100ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC300001240FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.3653
  • 2,000 $0.3568
  • 3,000 $0.3510
  • 5,000 $0.3425
  • 10,000 $0.3356
$0.3356 / $0.3653 Buy Now
DISTI # 594-PAC300001240FAC0
Mouser Electronics Wirewound Resistors - Through Hole PAC03 124R 1% AC RoHS: Compliant 0
  • 1 $1.0000
  • 10 $0.8930
  • 100 $0.6480
  • 250 $0.5470
  • 500 $0.4610
  • 1,000 $0.3830
  • 2,500 $0.3740
  • 5,000 $0.3670
  • 10,000 $0.3580
$0.3580 / $1.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks 0
  • 1,000 $0.3570
$0.3570 Buy Now

Part Details for PAC300001240FAC000

PAC300001240FAC000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAC300001240FAC000 Part Data Attributes

PAC300001240FAC000 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PAC300001240FAC000 Vishay Intertechnologies Fixed Resistor, Wire Wound, 3W, 124ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 8 Weeks
Additional Feature PRECISION
Construction Cemented
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 5.5 mm
Package Length 16.5 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Resistance 124 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 19.2873 V

PAC300001240FAC000 Related Parts