Part Details for PAC200003160FAC000 by Vishay Intertechnologies
Overview of PAC200003160FAC000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PAC200003160FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAC200003160FAC000
|
Avnet Americas | Resistor Precision Wirewound 316 Ohm 1% 2W ±100ppm/°C Cement PC Pin Ammo Pack - Ammo Pack (Alt: PAC200003160FAC000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3065 | Buy Now |
DISTI #
71-PAC200003160FAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole PAC02 316R 1% AC | 0 |
|
$0.3150 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3140 | Buy Now |
Part Details for PAC200003160FAC000
PAC200003160FAC000 CAD Models
PAC200003160FAC000 Part Data Attributes
|
PAC200003160FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC200003160FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 316ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Cemented | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 25.1396 V |